
The LT1030CS#TRPBF is a quad operational amplifier from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and can handle dual supply voltages between 5V and 15V. The device has a low supply current of 1mA and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT1030CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1030CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1030CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
