The LT1031CCH#PBF is a single-channel Zener diode from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a TO-39-3 package, suitable for through-hole mounting. The device has a quiescent current of 20mA and an output current of 10mA. The LT1031CCH#PBF is RoHS compliant and has a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 20mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |