
Analog Devices LT1031CMH technical specifications.
| Package/Case | TO-39 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1031CMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
