Quad Transmitter RS-232/RS-423 14-Pin CDIP N
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |