The LT1039MJ883 is a 3-channel, 1-transceiver operational amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package, suitable for through-hole mounting. The op amp has a maximum supply voltage of 15V and a minimum supply voltage of 5V. It consumes a supply current of 7mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Supply Current | 7mA |
| RoHS | Not Compliant |