The LT1125AMJ is a quad op-amp from Analog Devices with a common mode rejection ratio of 112dB and an input offset voltage of 90uV. It operates over a temperature range of -55°C to 125°C and has a maximum dual supply voltage of 22V. The device is not RoHS compliant and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1125AMJ technical specifications.
| Common Mode Rejection Ratio | 112dB |
| Input Offset Voltage (Vos) | 90uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Not Compliant |
No datasheet is available for this part.