
Quad RS-232 transceiver IC, featuring 4 drivers and 4 receivers, operates at 5V with a 250Kbps data rate. This surface-mount component, housed in a 24-SOIC package, offers robust ESD protection and operates across a -40°C to 85°C temperature range. It is RoHS compliant and designed for efficient power consumption with a maximum supply current of 25mA.
Analog Devices LT1134AISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.337mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1134AISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.