The LT1215AMJ8 is a dual op-amp from Analog Devices with a common mode rejection ratio of 90dB and a power supply rejection ratio of 96dB. It operates on a dual supply voltage between 1.25V and 18V and has a maximum supply voltage of 36V. The op-amp features a slew rate of 30V/µs and a unity gain bandwidth product of 23MHz. It is available in a CDIP package with through hole mount and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1215AMJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Not Compliant |
No datasheet is available for this part.