
The LT1229MJ8/883 is a dual operational amplifier from Analog Devices, packaged in a CDIP with through hole mount. It features a common mode rejection ratio of 55dB, input offset voltage of 10mV, and a power supply rejection ratio of 60dB. The op-amp has a voltage gain of 65dB and a slew rate of 2500V/µs. It operates over a temperature range of -55°C to 125°C and is suitable for bipolar technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Slew Rate | 2500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
