Precision voltage reference combines low drift and low noise with high output accuracy and long-term stability. The reference family provides 5 V and 10 V output options and can source or sink up to 10 mA. It operates in series or shunt mode and is designed to be largely immune to input voltage variations. The device supports industrial-temperature use and includes versions compatible with AD586 and AD587 reference pinouts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Precision voltage reference |
| Output voltage options | 5, 10V |
| Maximum temperature coefficient | 5ppm/°C |
| Maximum initial accuracy | 0.05% |
| Output source current | 10mA |
| Output sink current | 10mA |
| Operating mode | Series or shunt |
| Reference noise | Low noise |
| Pin compatibility | AD586, AD587 |
| Temperature range class | Industrial temperature range |
Download the complete datasheet for Analog Devices LT1236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT1236
Quick start guide for the DC745 evaluation board featuring the LTC2433-1 16-bit differential ADC, including hardware setup, jumper settings, and performance testing.