
The LT1490IS8#TR is a dual op-amp from Analog Devices with a common mode rejection ratio of 84dB and an input bias current of 100pA. It has a nominal gain bandwidth product of 180kHz and a unity gain bandwidth product of 180kHz. The device is packaged in a SOIC N package and is available in tape and reel packaging. The LT1490IS8#TR operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 44V.
Analog Devices LT1490IS8#TR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 110uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
