LT1491 - Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps
Analog Devices LT1491IS#TR technical specifications.
| Package/Case | SOIC N |
| Input Offset Voltage (Vos) | 220uV |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.