LT1615ES5-1#TRMPBF(CUTREEL)
Analog Devices LT1615ES5-1#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.