LT1790AIS6-1.25#TRMPBF(CUTREEL)
Analog Devices LT1790AIS6-1.25#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-1.25#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.