LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
Checking distributor stock and pricing after the page loads.
Analog Devices LT1801CMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
No datasheet is available for this part.