Inverting DC/DC converter integrates a 1A power switch for generating negative rails from low-voltage inputs. The converter operates at a fixed 2.2MHz switching frequency, allowing use of small external inductors and capacitors. It supports a 2.6V to 16V input range and uses current-mode control. Shutdown capability reduces supply current to below 1µA for low-power systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1931A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter topology | Inverting |
| Switch current | 1A |
| Switching frequency | 2.2MHz |
| Input voltage minimum | 2.6V |
| Input voltage maximum | 16V |
| Feedback voltage | -1.255V |
| Shutdown current | <1µA |
| Control mode | Current mode |
Download the complete datasheet for Analog Devices LT1931A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT1931A
Quick start guide for the DC397 demonstration circuit featuring LT1930A and LT1931A regulators for boost, SEPIC, and inverting DC/DC converter applications.