
500kHz, 600mA step-down switching regulator with adjustable output voltage up to 31.68V. Features a wide input voltage range of 3.6V to 36V and a maximum output current of 600mA. Packaged in a compact TSOT (SOT-23) surface-mount device, this RoHS compliant IC operates from -40°C to 85°C.
Analog Devices LT1933ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 500kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 31.6V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1933ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
