The LT1933IDCB is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 6-terminal package with a dual terminal position and a 2mm x 3mm footprint. The device is suitable for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages ranging from 3.6V to 36V.
Analog Devices LT1933IDCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1933IDCB to view detailed technical specifications.
No datasheet is available for this part.