LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23
Analog Devices LT1933IDCB#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 31.6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1933IDCB#PBF to view detailed technical specifications.
No datasheet is available for this part.