
The LT1933IDCB#TRMPBF is a single-channel positive adjustable regulator from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 36V and minimum input voltage of 3.6V. The device is packaged in a DFN package and is available in quantities of 500. It is RoHS compliant and has a maximum output voltage of 33.84V and minimum output voltage of 1.245V.
Analog Devices LT1933IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 33.84V |
| Min Output Voltage | 1.245V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1933IDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
