The LT1934ES6-1#PBF is a single output regulator from Analog Devices with a minimum input voltage of 3.2V. It features a fixed output type and a maximum output current of 60mA. The device is packaged in a TSOT package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The LT1934ES6-1#PBF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934ES6-1#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.