LT1936 - 1.4A, 500kHz Step-Down Switching Regulator
Checking distributor stock and pricing after the page loads.
Analog Devices LT1936HMS8E#TR technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.