
Adjustable positive linear voltage regulator IC, outputting up to 1.5A with a maximum output voltage of 20V. Features a low dropout voltage of 340mV and a quiescent current of 1mA. Operates with input voltages from 2.1V to 20V, and a minimum current limit of 1.6A. Packaged in a 16-pin TSSOP surface-mount case, with operating temperatures ranging from -40°C to 125°C.
Analog Devices LT1963EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 340mV |
| Height | 0.95mm |
| Length | 5.1mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.228V |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
