
The LT1965EMS8E-1.8#TRPBF is a single output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 1.1A. It has a dropout voltage of 310mV and is available in a SOP package. Operating temperature range is from -40°C to 125°C. The device is RoHS compliant and has a power supply rejection ratio of 75dB. It operates at a supply current of 500uA and is suitable for use in a variety of applications.
Analog Devices LT1965EMS8E-1.8#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EMS8E-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
