
Adjustable positive linear voltage regulator IC, featuring a 1.1A maximum output current and a 1.2V to 19.5V adjustable output voltage range. This component offers a low dropout voltage of 310mV and a 75dB PSRR. It operates with a minimum input voltage of 1.8V and a maximum of 20V, with a quiescent current of 500µA. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Analog Devices LT1965EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 310mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 19.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
