The LT1993CUD-4#TR is a single operational amplifier from Analog Devices with a bandwidth of 900MHz. It is packaged in a QFN package and is available on tape and reel. The op-amp has a nominal gain bandwidth product of 900MHz and a slew rate of 1100V/µs. It operates with a minimum supply voltage of 4V and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1993CUD-4#TR technical specifications.
| Bandwidth | 900MHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6.5mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.