LT1993-10 - 700MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 10V/V)
Analog Devices LT1993IUD-10#TR technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6.5mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.