LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver
Analog Devices LT1994IDD#TR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | DFN |
| Nominal Supply Current | 14.8mA |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.