
The LT3008MPTS8-1.8#TRMPBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 2V and a maximum input voltage of 45V, with a dropout voltage of 300mV. The device features a high power supply rejection ratio of 64dB and a low operating supply current of 3uA. It is available in a SOT-23-8 package, packaged in tape and reel quantities of 500. The LT3008MPTS8-1.8#TRMPBF is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Analog Devices LT3008MPTS8-1.8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8-1.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
