IC Reg Ldo 5V 20MA SC70-8
Analog Devices LT3009ESC8-5.0#TRMPBF technical specifications.
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009ESC8-5.0#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.