
The LT3009IDC-1.8#TRPBF is a single-output linear voltage regulator from Analog Devices. It operates from 1.6V to 20V input voltage and provides a fixed output voltage of 1.8V. The device can supply up to 20mA of output current and features a dropout voltage of 280mV. The LT3009IDC-1.8#TRPBF is available in a DFN package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has an operating supply current of 3uA.
Analog Devices LT3009IDC-1.8#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009IDC-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
