
Positive adjustable linear voltage regulator IC, offering a 4V to 80V input range and 1.24V to 60V adjustable output. Features 250mA maximum output current, 400mV dropout voltage, and 75dB PSRR. Operates with 40µA quiescent current and a wide temperature range of -40°C to 125°C. Packaged in a 12-pin DFN with dimensions of 4mm x 3mm x 0.75mm.
Analog Devices LT3012BEDE#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 400mV |
| Height | 0.75mm |
| Length | 4mm |
| Min Current Limit | 270mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3012BEDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
