
Adjustable positive linear voltage regulator IC, featuring a 400mV dropout voltage and a 250mA maximum output current. Operates with input voltages from 4V to 80V, providing an adjustable output voltage up to 60V. This component boasts a low quiescent current of 40µA and a high power supply rejection ratio of 75dB. Packaged in a compact 16-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices LT3012EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 400mV |
| Height | 0.95mm |
| Length | 5.1mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3012EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
