
Adjustable positive LDO voltage regulator, offering an output voltage range of 0.2V to 9.5V with a maximum output current of 0.1A. Features include a low dropout voltage of 0.085V at 10mA and 0.15V at 100mA, with a maximum input voltage of 10V and a minimum input voltage of 0.9V. Housed in an 8-pin MSOP package with gull-wing leads for surface mounting, this IC boasts thermal protection, current limiting, and reverse battery/current protection. Operating temperature range is -40°C to 125°C.
Analog Devices LT3020IMS8#TRMPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.2 to 9.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 0.9V |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | 0.085@10mA|0.15@100mAV |
| Maximum Dropout Voltage @ Current | 0.115@10mA|0.18@100mAV |
| Line Regulation | 0%(Typ) |
| Load Regulation | 0.2% |
| Junction to Ambient | 125°C/W |
| Junction to Case | 40°C/W |
| Reference Voltage | 0.2V |
| Typical Quiescent Current | 0.12mA |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3020IMS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.