
Adjustable positive linear voltage regulator IC, 500mA output current, 155mV dropout voltage, and 70dB PSRR. Features a maximum input voltage of 10V and an adjustable output voltage range from 200mV to 9.8V. Operates with a quiescent current of 120µA and a minimum current limit of 550mA. Packaged in a lead-free 8-pin SOIC, with an operating temperature range of -40°C to 125°C.
Analog Devices LT3021ES8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 155mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 200mV |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3021ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
