
The LT3022IMSE-1.8#TRPBF is a single-output linear voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 145mV. The device features a maximum input voltage of 10V and a minimum input voltage of 900mV. It is capable of delivering an output current of 1A and has a power supply rejection ratio of 66dB. The LT3022IMSE-1.8#TRPBF is packaged in a SOP package and is available in quantities of 2500 on tape and reel.
Analog Devices LT3022IMSE-1.8#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 145mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022IMSE-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
