The LT3027EMSE#TR is a dual low dropout linear regulator from Analog Devices, featuring a dropout voltage of 300mV and an operating supply current of 25uA. It can supply up to 100mA of output current and has a power supply rejection ratio of 65dB. The device is available in a SOP package and is packaged on a tape and reel. The LT3027EMSE#TR is not RoHS compliant. It can operate over a wide input voltage range of 1.8V to 20V.
Analog Devices LT3027EMSE#TR technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.