
Dual-output positive adjustable linear voltage regulator IC, capable of delivering up to 500mA on one output and 100mA on the second. Features a low dropout voltage of 320mV, with adjustable output voltages ranging from 1.22V to 20V. Operates with an input voltage range of 1.8V to 20V and a typical supply current of 30µA. Packaged in a 16-pin DFN, this RoHS compliant component offers a PSRR of 65dB and operates across a temperature range of -40°C to 125°C.
Analog Devices LT3028EDHC#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 100mA |
| Dropout Voltage | 320mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3028EDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
