
The LT3060IDC-1.8#TRMPBF is a 1.8V linear voltage regulator with a maximum output current of 100mA. It operates over a wide input voltage range of 1.6V to 45V and features a dropout voltage of 300mV. The device is packaged in a lead-free DFN package and is RoHS compliant. The LT3060IDC-1.8#TRMPBF is suitable for use in applications where a low dropout voltage and high power supply rejection ratio are required, such as in low-power systems and battery-powered devices. It can operate over a temperature range of -40°C to 125°C.
Analog Devices LT3060IDC-1.8#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060IDC-1.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.