
The LT3060IDC-1.8#TRPBF is a 1.8V linear voltage regulator from Analog Devices. It can supply up to 100mA of output current with a dropout voltage of 300mV. The device operates over a temperature range of -40°C to 125°C and is available in a DFN package. The LT3060IDC-1.8#TRPBF is RoHS compliant and suitable for use in a variety of applications requiring a stable 1.8V output voltage.
Analog Devices LT3060IDC-1.8#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060IDC-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
