The LT3060MPTS8-3.3#PBF is a single output switching regulator from Analog Devices. It operates from a minimum input voltage of 1.6V and provides a 3.3V output voltage with an accuracy of 2%. The device is capable of delivering an output current of 100mA and is suitable for surface mount applications. The LT3060MPTS8-3.3#PBF has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations.
Analog Devices LT3060MPTS8-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.