
Positive adjustable linear voltage regulator IC with 5A output current and 1% output voltage accuracy. Features a low 85mV dropout voltage and a wide input voltage range from 950mV to 3V. Operates with a 1mA supply current and offers a 72dB PSRR. Housed in a 28-pin QFN package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3070IUFD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | QFN |
| Dropout Voltage | 85mV |
| Min Current Limit | 5.1A |
| Max Input Voltage | 3V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage Accuracy | 1% |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3070IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
