
Positive adjustable linear voltage regulator IC, delivering up to 5A output current with a 1.8V maximum output voltage. Features a low 85mV dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 3V and a minimum input voltage of 950mV. Housed in a 28-pin QFN package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Analog Devices LT3071EUFD#PBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 85mV |
| Min Current Limit | 5.1A |
| Max Input Voltage | 3V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.35mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3071EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
