The LT3082MPST#TR is a linear regulator from Analog Devices with a dropout voltage of 1.3V and a maximum input voltage of 40V. It has a single output and an operating supply current of 300uA. The device is packaged in a SOT-223 case and is available on tape and reel. The LT3082MPST#TR is not RoHS compliant.
Analog Devices LT3082MPST#TR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.