
Adjustable positive linear voltage regulator IC, delivering up to 500mA output current with 1% output voltage accuracy. Features a low 1.35V dropout voltage and a wide input voltage range from 1.2V to 36V. Operates with a quiescent current of 500µA and a supply current of 300µA. Packaged in an 8-MSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3085EMS8E#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 1.35V |
| Height | 0.998mm |
| Length | 3mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085EMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
