LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP T/R
Analog Devices LT3085MPMS8E#TR technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.