LT3092 - 200mA 2-Terminal Programmable Current Source
Analog Devices LT3092MPST#TR technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.