
Adjustable positive linear voltage regulator IC with 1.5A output current capability. Features a 3V minimum input voltage and a 40V maximum input voltage, with a 2.5V dropout voltage. Offers a 1.25V reference voltage and 1% output voltage accuracy. Packaged in a TO-220 case for through-hole mounting, operating from 0°C to 125°C.
Analog Devices LT317AT#PBF technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2.5V |
| Height | 14.886mm |
| Lead Free | Lead Free |
| Length | 10.69mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT317AT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
