
Conv DC-DC Single Step Up 2.5V to 16V 6-Pin SC-70
Analog Devices LT3460ESC6#PBF technical specifications.
| Package/Case | SC |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
