The LT3461AES6#PBF is a single output low dropout (LDO) regulator from Analog Devices. It features an output voltage of 1.25V and an output current of 420mA. The device is packaged in a TSOT package and operates over a temperature range of -40°C to 85°C. The LT3461AES6#PBF is RoHS compliant but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3461AES6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3461AES6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3461AES6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
